
SN74LV393ADR | |
|---|---|
DigiKey Part Number | 296-11664-2-ND - Tape & Reel (TR) 296-11664-1-ND - Cut Tape (CT) 296-11664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393ADR |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 70 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹45.56800 | ₹455.68 |
| 25 | ₹40.92720 | ₹1,023.18 |
| 100 | ₹35.80210 | ₹3,580.21 |
| 250 | ₹33.35312 | ₹8,338.28 |
| 500 | ₹31.87520 | ₹15,937.60 |
| 1,000 | ₹31.36641 | ₹31,366.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹29.37782 | ₹73,444.55 |
| 5,000 | ₹28.60456 | ₹1,43,022.80 |
| 7,500 | ₹28.21722 | ₹2,11,629.15 |
| 12,500 | ₹27.78821 | ₹3,47,352.62 |
| 17,500 | ₹27.53747 | ₹4,81,905.72 |
| 25,000 | ₹27.29634 | ₹6,82,408.50 |