Similar
Similar

SN74LV393ANSR | |
|---|---|
DigiKey Part Number | 296-14192-2-ND - Tape & Reel (TR) 296-14192-1-ND - Cut Tape (CT) 296-14192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393ANSR |
Description | IC BINARY COUNTER DL 4BIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 70 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹55.28167 | ₹1,10,563.34 |
| 4,000 | ₹53.90717 | ₹2,15,628.68 |
| 6,000 | ₹53.21899 | ₹3,19,313.94 |
| 10,000 | ₹52.45636 | ₹5,24,563.60 |
| 14,000 | ₹52.01070 | ₹7,28,149.80 |
