
SN74LV4046ADGVR | |
|---|---|
DigiKey Part Number | 296-21048-2-ND - Tape & Reel (TR) 296-21048-1-ND - Cut Tape (CT) 296-21048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4046ADGVR |
Description | IC PHASE LOCK LOOP 16TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4046ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹85.31644 | ₹1,70,632.88 |
| 4,000 | ₹83.35418 | ₹3,33,416.72 |
| 6,000 | ₹82.37208 | ₹4,94,232.48 |
| 10,000 | ₹81.28345 | ₹8,12,834.50 |