
SN74LV8T245PWR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T245PWRTR-ND - Tape & Reel (TR) 296-SN74LV8T245PWRCT-ND - Cut Tape (CT) 296-SN74LV8T245PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T245PWR |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8T245PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹109.03000 | ₹109.03 |
| 10 | ₹78.64900 | ₹786.49 |
| 25 | ₹71.15680 | ₹1,778.92 |
| 100 | ₹62.86330 | ₹6,286.33 |
| 250 | ₹58.91592 | ₹14,728.98 |
| 500 | ₹57.02984 | ₹28,514.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹52.58113 | ₹1,05,162.26 |
| 4,000 | ₹51.26232 | ₹2,05,049.28 |
| 6,000 | ₹50.60186 | ₹3,03,611.16 |
| 10,000 | ₹49.87017 | ₹4,98,701.70 |
| 14,000 | ₹49.44250 | ₹6,92,195.00 |