
SN74LVC00AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-47824-2-ND - Tape & Reel (TR) 296-47824-1-ND - Cut Tape (CT) 296-47824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00AQPWRQ1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹42.40000 | ₹424.00 |
| 25 | ₹38.02000 | ₹950.50 |
| 100 | ₹33.19290 | ₹3,319.29 |
| 250 | ₹30.90048 | ₹7,725.12 |
| 500 | ₹29.51574 | ₹14,757.87 |
| 1,000 | ₹28.94264 | ₹28,942.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹27.43909 | ₹54,878.18 |
| 4,000 | ₹26.66681 | ₹1,06,667.24 |
| 6,000 | ₹26.28016 | ₹1,57,680.96 |
| 10,000 | ₹25.85166 | ₹2,58,516.60 |
| 14,000 | ₹25.60119 | ₹3,58,416.66 |
| 20,000 | ₹25.36038 | ₹5,07,207.60 |
