SN74LVC06APWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,870
Unit Price: ₹39.14000
Datasheet

Similar


onsemi
In Stock: 1,456
Unit Price: ₹30.75000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹13.47974
Datasheet

Similar


Nexperia USA Inc.
In Stock: 42
Unit Price: ₹27.02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹25.16000
Datasheet

Similar


onsemi
In Stock: 2,422
Unit Price: ₹32.62000
Datasheet
Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC06APWRE4

DigiKey Part Number
SN74LVC06APWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC06APWRE4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC06APWRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹8.83566₹35,342.64
6,000₹8.67981₹52,078.86
10,000₹8.50714₹85,071.40
14,000₹8.40631₹1,17,688.34
20,000₹8.30930₹1,66,186.00
50,000₹8.10032₹4,05,016.00
1,00,000₹7.97447₹7,97,447.00