
SN74LVC10ADT | |
|---|---|
DigiKey Part Number | 296-SN74LVC10ADTTR-ND - Tape & Reel (TR) 296-SN74LVC10ADTCT-ND - Cut Tape (CT) 296-SN74LVC10ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC10ADT |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC10ADT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.32000 | ₹91.32 |
| 10 | ₹65.78900 | ₹657.89 |
| 25 | ₹59.37800 | ₹1,484.45 |
| 100 | ₹52.27730 | ₹5,227.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹48.90400 | ₹12,226.00 |
| 500 | ₹46.86884 | ₹23,434.42 |
| 750 | ₹45.84876 | ₹34,386.57 |
| 1,250 | ₹44.71959 | ₹55,899.49 |
| 1,750 | ₹44.05887 | ₹77,103.02 |
| 2,500 | ₹43.42356 | ₹1,08,558.90 |