
SN74LVC1G02DSFR | |
|---|---|
DigiKey Part Number | 296-28374-2-ND - Tape & Reel (TR) 296-28374-1-ND - Cut Tape (CT) 296-28374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DSFR |
Description | IC GATE NOR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DSFR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹19.47600 | ₹194.76 |
| 25 | ₹17.29520 | ₹432.38 |
| 100 | ₹14.87250 | ₹1,487.25 |
| 250 | ₹13.71696 | ₹3,429.24 |
| 500 | ₹13.01994 | ₹6,509.97 |
| 1,000 | ₹12.44685 | ₹12,446.85 |
| 2,500 | ₹12.26141 | ₹30,653.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.47511 | ₹57,375.55 |
| 10,000 | ₹11.17440 | ₹1,11,744.00 |
| 15,000 | ₹11.02384 | ₹1,65,357.60 |
| 25,000 | ₹10.85695 | ₹2,71,423.75 |
| 35,000 | ₹10.75952 | ₹3,76,583.20 |
| 50,000 | ₹10.66566 | ₹5,33,283.00 |

