
SN74LVC1G240DBVR | |
|---|---|
DigiKey Part Number | 296-11609-2-ND - Tape & Reel (TR) 296-11609-1-ND - Cut Tape (CT) 296-11609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G240DBVR |
Description | IC BUFFER INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G240DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹16.02800 | ₹160.28 |
| 25 | ₹14.16440 | ₹354.11 |
| 100 | ₹12.12350 | ₹1,212.35 |
| 250 | ₹11.14876 | ₹2,787.19 |
| 500 | ₹10.56542 | ₹5,282.71 |
| 1,000 | ₹10.08366 | ₹10,083.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.48882 | ₹28,466.46 |
| 6,000 | ₹9.19761 | ₹55,185.66 |
| 9,000 | ₹9.05178 | ₹81,466.02 |
| 15,000 | ₹8.89019 | ₹1,33,352.85 |
| 21,000 | ₹8.79574 | ₹1,84,710.54 |
| 30,000 | ₹8.70497 | ₹2,61,149.10 |
| 75,000 | ₹8.50943 | ₹6,38,207.25 |




