
SN74LVC1G27DBVR | |
|---|---|
DigiKey Part Number | 296-17119-2-ND - Tape & Reel (TR) 296-17119-1-ND - Cut Tape (CT) 296-17119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G27DBVR |
Description | IC GATE NOR 1CH 3-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G27DBVR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Number of Inputs 3 | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G27GV,125 | Nexperia USA Inc. | 2,076 | 1727-8035-1-ND | ₹12.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹14.72300 | ₹147.23 |
| 25 | ₹13.04600 | ₹326.15 |
| 100 | ₹11.13570 | ₹1,113.57 |
| 250 | ₹10.23556 | ₹2,558.89 |
| 500 | ₹9.69320 | ₹4,846.60 |
| 1,000 | ₹9.24498 | ₹9,244.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.69146 | ₹26,074.38 |
| 6,000 | ₹8.42060 | ₹50,523.60 |
| 9,000 | ₹8.28506 | ₹74,565.54 |
| 15,000 | ₹8.13483 | ₹1,22,022.45 |
| 21,000 | ₹8.04705 | ₹1,68,988.05 |
| 30,000 | ₹7.96256 | ₹2,38,876.80 |







