
SN74LVC1G29DCUT | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G29DCUTTR-ND - Tape & Reel (TR) 296-SN74LVC1G29DCUTCT-ND - Cut Tape (CT) 296-SN74LVC1G29DCUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G29DCUT |
Description | IC DECODER/DEMUX 1 X 2:3 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:3 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G29DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹52.57928 | ₹13,144.82 |
| 500 | ₹50.41736 | ₹25,208.68 |
| 750 | ₹49.33391 | ₹37,000.43 |