
SN74LVC2G00DCUT | |
|---|---|
DigiKey Part Number | 296-32318-2-ND - Tape & Reel (TR) 296-32318-1-ND - Cut Tape (CT) 296-32318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G00DCUT |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G00DCUT Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹75.38700 | ₹753.87 |
| 25 | ₹68.17480 | ₹1,704.37 |
| 100 | ₹60.18880 | ₹6,018.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹56.38500 | ₹14,096.25 |
| 500 | ₹54.09260 | ₹27,046.30 |
| 750 | ₹52.94332 | ₹39,707.49 |
| 1,250 | ₹51.67126 | ₹64,589.07 |
| 1,750 | ₹50.92695 | ₹89,122.16 |
| 2,500 | ₹50.21160 | ₹1,25,529.00 |
