
SN74LVC2G126DCTR | |
|---|---|
DigiKey Part Number | 296-12554-2-ND - Tape & Reel (TR) 296-12554-1-ND - Cut Tape (CT) 296-12554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G126DCTR |
Description | IC BUFF 1.65V SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G126DCTR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G125DCTRG4 | Texas Instruments | 296 | 296-52619-1-ND | ₹55.91000 | Parametric Equivalent |
| SN74LVC2G125DCT3 | Texas Instruments | 20,216 | 296-SN74LVC2G125DCT3CT-ND | ₹75.48000 | Parametric Equivalent |
| 74LVC2G126DP,125 | Nexperia USA Inc. | 6,131 | 1727-5990-1-ND | ₹34.48000 | Similar |
| SN74LVC2G126DCTRE4 | Rochester Electronics, LLC | 3,860 | 2156-SN74LVC2G126DCTRE4-ND | ₹51.25231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹53.30200 | ₹533.02 |
| 25 | ₹47.93480 | ₹1,198.37 |
| 100 | ₹42.03620 | ₹4,203.62 |
| 250 | ₹39.23132 | ₹9,807.83 |
| 500 | ₹37.54092 | ₹18,770.46 |
| 1,000 | ₹37.21197 | ₹37,211.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹34.42695 | ₹1,03,280.85 |
| 6,000 | ₹33.58486 | ₹2,01,509.16 |
| 9,000 | ₹33.16345 | ₹2,98,471.05 |
| 15,000 | ₹32.69617 | ₹4,90,442.55 |
| 21,000 | ₹32.42305 | ₹6,80,884.05 |







