
SN74LVC3G97BQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G97BQARTR-ND - Tape & Reel (TR) 296-SN74LVC3G97BQARCT-ND - Cut Tape (CT) 296-SN74LVC3G97BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G97BQAR |
Description | IC MF CFG 1-CIR 3-IN 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹64.11200 | ₹641.12 |
| 25 | ₹57.85000 | ₹1,446.25 |
| 100 | ₹50.93550 | ₹5,093.55 |
| 250 | ₹47.62924 | ₹11,907.31 |
| 500 | ₹45.63878 | ₹22,819.39 |
| 1,000 | ₹45.62387 | ₹45,623.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹41.97439 | ₹1,25,923.17 |
| 6,000 | ₹40.98367 | ₹2,45,902.02 |
| 9,000 | ₹40.48745 | ₹3,64,387.05 |
| 15,000 | ₹39.93759 | ₹5,99,063.85 |
| 21,000 | ₹39.61643 | ₹8,31,945.03 |