
SN74LVC7002ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LVC7002ABQARTR-ND - Tape & Reel (TR) 296-SN74LVC7002ABQARCT-ND - Cut Tape (CT) 296-SN74LVC7002ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7002ABQAR |
Description | 4-CH, 4-INPUT, 1.65V TO 3.6V, 24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.6V ~ 1.7V | |
Input Logic Level - High | 0.8V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹18.07800 | ₹180.78 |
| 25 | ₹15.99080 | ₹399.77 |
| 100 | ₹13.74490 | ₹1,374.49 |
| 250 | ₹12.66212 | ₹3,165.53 |
| 500 | ₹12.01168 | ₹6,005.84 |
| 1,000 | ₹11.47586 | ₹11,475.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.81330 | ₹32,439.90 |
| 6,000 | ₹10.48886 | ₹62,933.16 |
| 9,000 | ₹10.32635 | ₹92,937.15 |
| 15,000 | ₹10.14634 | ₹1,52,195.10 |
| 21,000 | ₹10.04115 | ₹2,10,864.15 |
| 30,000 | ₹9.94000 | ₹2,98,200.00 |
| 75,000 | ₹9.72215 | ₹7,29,161.25 |