NOR Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC7002ABQAR

DigiKey Part Number
296-SN74LVC7002ABQARTR-ND - Tape & Reel (TR)
296-SN74LVC7002ABQARCT-ND - Cut Tape (CT)
296-SN74LVC7002ABQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC7002ABQAR
Description
4-CH, 4-INPUT, 1.65V TO 3.6V, 24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger Input
Voltage - Supply
1.1V ~ 3.6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.6V ~ 1.7V
Input Logic Level - High
0.8V ~ 2V
Max Propagation Delay @ V, Max CL
5.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,707
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.09000₹26.09
10₹18.07800₹180.78
25₹15.99080₹399.77
100₹13.74490₹1,374.49
250₹12.66212₹3,165.53
500₹12.01168₹6,005.84
1,000₹11.47586₹11,475.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.81330₹32,439.90
6,000₹10.48886₹62,933.16
9,000₹10.32635₹92,937.15
15,000₹10.14634₹1,52,195.10
21,000₹10.04115₹2,10,864.15
30,000₹9.94000₹2,98,200.00
75,000₹9.72215₹7,29,161.25
Manufacturers Standard Package