
SN74LVC86ANSR | |
|---|---|
DigiKey Part Number | 296-28727-2-ND - Tape & Reel (TR) 296-28727-1-ND - Cut Tape (CT) 296-28727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC86ANSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC86ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.58V ~ 0.8V | |
Input Logic Level - High | 1.07V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹34.94500 | ₹349.45 |
| 25 | ₹31.23600 | ₹780.90 |
| 100 | ₹27.18240 | ₹2,718.24 |
| 250 | ₹25.24224 | ₹6,310.56 |
| 500 | ₹24.07554 | ₹12,037.77 |
| 1,000 | ₹23.11386 | ₹23,113.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹22.32224 | ₹44,644.48 |
| 4,000 | ₹21.67110 | ₹86,684.40 |
| 6,000 | ₹21.34503 | ₹1,28,070.18 |
| 10,000 | ₹20.98362 | ₹2,09,836.20 |
| 14,000 | ₹20.77242 | ₹2,90,813.88 |
| 20,000 | ₹20.56932 | ₹4,11,386.40 |