
SN75113NSR | |
|---|---|
DigiKey Part Number | 296-13312-2-ND - Tape & Reel (TR) 296-13312-1-ND - Cut Tape (CT) 296-13312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75113NSR |
Description | IC TRANSCEIVER 2/0 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75113NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹431.45000 | ₹431.45 |
| 10 | ₹327.92200 | ₹3,279.22 |
| 25 | ₹302.03440 | ₹7,550.86 |
| 100 | ₹273.54750 | ₹27,354.75 |
| 250 | ₹259.96284 | ₹64,990.71 |
| 500 | ₹251.77738 | ₹1,25,888.69 |
| 1,000 | ₹245.03911 | ₹2,45,039.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹239.49501 | ₹4,78,990.02 |