
SN75114N | |
|---|---|
DigiKey Part Number | 296-6811-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75114N |
Description | IC TRANSCEIVER 2/0 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75114N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹498.55000 | ₹498.55 |
| 10 | ₹380.85100 | ₹3,808.51 |
| 25 | ₹351.42320 | ₹8,785.58 |
| 100 | ₹319.02230 | ₹31,902.23 |
| 250 | ₹303.58508 | ₹75,896.27 |
| 500 | ₹294.27580 | ₹1,47,137.90 |
| 1,000 | ₹286.61591 | ₹2,86,615.91 |
| 2,500 | ₹278.52997 | ₹6,96,324.92 |