
SN75115NSR | |
|---|---|
DigiKey Part Number | 296-38257-2-ND - Tape & Reel (TR) 296-38257-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN75115NSR |
Description | IC TRANSCEIVER 0/2 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75115NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹397.90000 | ₹397.90 |
| 10 | ₹301.27000 | ₹3,012.70 |
| 25 | ₹277.17240 | ₹6,929.31 |
| 100 | ₹250.69830 | ₹25,069.83 |
| 250 | ₹238.07160 | ₹59,517.90 |
| 500 | ₹230.46016 | ₹1,15,230.08 |
| 1,000 | ₹224.19620 | ₹2,24,196.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹219.04068 | ₹4,38,081.36 |
| 4,000 | ₹214.79862 | ₹8,59,194.48 |