
SN751701PSR | |
|---|---|
DigiKey Part Number | 296-26646-2-ND - Tape & Reel (TR) 296-26646-1-ND - Cut Tape (CT) 296-26646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN751701PSR |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS232 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN751701PSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 600 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹140.71000 | ₹140.71 |
| 10 | ₹102.87700 | ₹1,028.77 |
| 25 | ₹93.37240 | ₹2,334.31 |
| 100 | ₹82.89830 | ₹8,289.83 |
| 250 | ₹77.91468 | ₹19,478.67 |
| 500 | ₹74.91036 | ₹37,455.18 |
| 1,000 | ₹72.43627 | ₹72,436.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹70.39970 | ₹1,40,799.40 |
| 4,000 | ₹68.72398 | ₹2,74,895.92 |
| 6,000 | ₹67.88445 | ₹4,07,306.70 |
| 10,000 | ₹66.95489 | ₹6,69,548.90 |
| 14,000 | ₹66.41147 | ₹9,29,760.58 |