MFR Recommended
Parametric Equivalent

SN7534051N | |
|---|---|
DigiKey Part Number | 296-34128-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7534051N |
Description | IC TRANSCEIVER HALF 2/2 16PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7534051N Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Transceiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167ENSR | Texas Instruments | 38,482 | 296-21707-1-ND | ₹528.36000 | MFR Recommended |
| SN7534050N | Rochester Electronics, LLC | 256 | 2156-SN7534050N-ND | ₹855.45000 | Parametric Equivalent |

