Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVCP412RTJT

DigiKey Part Number
296-26666-2-ND - Tape & Reel (TR)
296-26666-1-ND - Cut Tape (CT)
296-26666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LVCP412RTJT
Description
IC REDRIVER SATA 2CH 3GBPS 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN75LVCP412RTJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
SATA
Input
-
Output
-
Data Rate (Max)
3Gbps
Number of Channels
2
Delay Time
320ps
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
55mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹481.77000₹481.77
10₹367.52600₹3,675.26
25₹338.93600₹8,473.40
100₹307.54180₹30,754.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹292.56676₹73,141.69
500₹283.53890₹1,41,769.45
750₹279.01876₹2,09,264.07
1,250₹274.00858₹3,42,510.72
1,750₹271.08180₹4,74,393.15
2,500₹268.26609₹6,70,665.23
Manufacturers Standard Package

Other Suppliers on DigiKey

1,710In Stock
Ships from Rochester Electronics, LLC