
SN75HVD1176DR | |
|---|---|
DigiKey Part Number | 296-SN75HVD1176DRTR-ND - Tape & Reel (TR) 296-SN75HVD1176DRCT-ND - Cut Tape (CT) 296-SN75HVD1176DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75HVD1176DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD1176DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 40 mV | |
Data Rate | 40Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹303.79000 | ₹303.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹158.34873 | ₹3,95,871.82 |
| 5,000 | ₹152.39564 | ₹7,61,978.20 |


