Similar

SN75LVDM977DL | |
|---|---|
DigiKey Part Number | 296-6935-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDM977DL |
Description | IC TRANSCEIVER 9/9 56SSOP |
Customer Reference | |
Detailed Description | 9/9 Transceiver 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 9/9 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
