
TAS6501QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TAS6501QPWPRQ1TR-ND - Tape & Reel (TR) 296-TAS6501QPWPRQ1CT-ND - Cut Tape (CT) 296-TAS6501QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6501QPWPRQ1 |
Description | AUTOMOTIVE, 2.1MHZ, 15W MONO-CHA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 28-HTSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 15W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 19V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹299.13000 | ₹299.13 |
| 10 | ₹224.57800 | ₹2,245.78 |
| 25 | ₹205.86640 | ₹5,146.66 |
| 100 | ₹185.29100 | ₹18,529.10 |
| 250 | ₹175.48788 | ₹43,871.97 |
| 500 | ₹169.57802 | ₹84,789.01 |
| 1,000 | ₹164.71371 | ₹1,64,713.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹160.71091 | ₹3,21,421.82 |
| 4,000 | ₹157.41562 | ₹6,29,662.48 |