
TC1-DESIQ-SBB/NOPB | |
|---|---|
DigiKey Part Number | TC1-DESIQ-SBB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | TC1-DESIQ-SBB/NOPB |
Description | ADC1XD1X00RB ACCESSORY |
Customer Reference | |
Detailed Description | ADC1xD1x00RB - Balun 4.5MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Balun | |
Frequency | 4.5MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADC1xD1x00RB | |
Note | - | |
RF Type | - | |
RF Frequency | 4.5MHz ~ 3GHz | |
Function | Balun |