
LM111712QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-LM111712QKVURQ1TR-ND - Tape & Reel (TR) 296-LM111712QKVURQ1CT-ND - Cut Tape (CT) 296-LM111712QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM111712QKVURQ1 |
Description | AUTOMOTIVE 1A 18V LOW-DROPOUT (L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 60dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.96000 | ₹191.96 |
| 10 | ₹142.01500 | ₹1,420.15 |
| 25 | ₹129.41680 | ₹3,235.42 |
| 100 | ₹115.57860 | ₹11,557.86 |
| 250 | ₹108.97544 | ₹27,243.86 |
| 500 | ₹105.00012 | ₹52,500.06 |
| 1,000 | ₹101.72836 | ₹1,01,728.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹98.27284 | ₹2,45,682.10 |
| 5,000 | ₹96.19069 | ₹4,80,953.45 |
| 7,500 | ₹95.14750 | ₹7,13,606.25 |