
THS4061IDGNR | |
|---|---|
DigiKey Part Number | 296-13342-2-ND - Tape & Reel (TR) 296-13342-1-ND - Cut Tape (CT) 296-13342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4061IDGNR |
Description | IC OPAMP VFB 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4061IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 400V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 2.5 mV | |
Current - Supply | 7.8mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹542.34000 | ₹542.34 |
| 10 | ₹415.61000 | ₹4,156.10 |
| 25 | ₹383.88920 | ₹9,597.23 |
| 100 | ₹348.98160 | ₹34,898.16 |
| 250 | ₹332.33856 | ₹83,084.64 |
| 500 | ₹322.30800 | ₹1,61,154.00 |
| 1,000 | ₹314.05266 | ₹3,14,052.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹305.33884 | ₹7,63,347.10 |