
THS4509RGTT | |
|---|---|
DigiKey Part Number | 2156-THS4509RGTT-296-ND |
Manufacturer | |
Manufacturer Product Number | THS4509RGTT |
Description | THS4509 - 1.9-GHZ, WIDEBAND, LOW |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 6600V/µs | |
Gain Bandwidth Product | 3 GHz | |
-3db Bandwidth | 2 GHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 37.7mA | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) |
