Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4521SHKQ

DigiKey Part Number
THS4521SHKQ-ND
Manufacturer
Manufacturer Product Number
THS4521SHKQ
Description
IC OPAMP DIFF 1 CIRCUIT 8CFP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-CFP
Datasheet
 Datasheet
EDA/CAD Models
THS4521SHKQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
422.5V/µs
Gain Bandwidth Product
81 MHz
-3db Bandwidth
104.3 MHz
Current - Input Bias
750 nA
Voltage - Input Offset
100 µV
Current - Supply
1mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
3.6 V
Operating Temperature
-55°C ~ 210°C
Mounting Type
Surface Mount
Package / Case
8-CSOIC (0.220", 5.65mm Width)
Supplier Device Package
8-CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.