


THS6032IDWP | |
|---|---|
DigiKey Part Number | 296-10065-5-ND |
Manufacturer | |
Manufacturer Product Number | THS6032IDWP |
Description | IC TRANSCEIVER 2/0 20HSOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS6032IDWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 16V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | ₹1,614.90093 | ₹1,21,117.57 |