
SN74AHCT1G125DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT1G125DCK3TR-ND - Tape & Reel (TR) 296-SN74AHCT1G125DCK3CT-ND - Cut Tape (CT) 296-SN74AHCT1G125DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G125DCK3 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G125DCK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹18.63700 | ₹186.37 |
| 25 | ₹16.55000 | ₹413.75 |
| 100 | ₹14.22950 | ₹1,422.95 |
| 250 | ₹13.11688 | ₹3,279.22 |
| 500 | ₹12.44406 | ₹6,222.03 |
| 1,000 | ₹11.89240 | ₹11,892.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.20934 | ₹33,628.02 |
| 6,000 | ₹10.87527 | ₹65,251.62 |
| 9,000 | ₹10.70800 | ₹96,372.00 |
| 15,000 | ₹10.52263 | ₹1,57,839.45 |
| 21,000 | ₹10.41420 | ₹2,18,698.20 |
| 30,000 | ₹10.30997 | ₹3,09,299.10 |
| 75,000 | ₹10.08561 | ₹7,56,420.75 |






