
THVD1450DRBT | |
|---|---|
DigiKey Part Number | 296-53476-2-ND - Tape & Reel (TR) 296-53476-1-ND - Cut Tape (CT) 296-53476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1450DRBT |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THVD1450DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹384.86000 | ₹384.86 |
| 10 | ₹291.11300 | ₹2,911.13 |
| 25 | ₹267.63000 | ₹6,690.75 |
| 100 | ₹241.80840 | ₹24,180.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹229.49848 | ₹57,374.62 |
| 500 | ₹222.07902 | ₹1,11,039.51 |
| 750 | ₹218.36337 | ₹1,63,772.53 |
| 1,250 | ₹214.24654 | ₹2,67,808.17 |
| 1,750 | ₹211.84000 | ₹3,70,720.00 |
| 2,500 | ₹209.52462 | ₹5,23,811.55 |
