1/1 Transceiver Half RS485 TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THVD8000DDFR

DigiKey Part Number
296-THVD8000DDFRTR-ND - Tape & Reel (TR)
296-THVD8000DDFRCT-ND - Cut Tape (CT)
296-THVD8000DDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THVD8000DDFR
Description
IC TRANSCEIVER HALF 1/1 TSOT238
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
THVD8000DDFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
40 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,415
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹528.36000₹528.36
10₹403.68200₹4,036.82
25₹372.59480₹9,314.87
100₹338.41430₹33,841.43
250₹324.64140₹81,160.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹294.21926₹8,82,657.78
Manufacturers Standard Package