
TL062IDR | |
|---|---|
DigiKey Part Number | 296-15072-2-ND - Tape & Reel (TR) 296-15072-1-ND - Cut Tape (CT) 296-15072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹22.55100 | ₹225.51 |
| 25 | ₹20.01640 | ₹500.41 |
| 100 | ₹17.27670 | ₹1,727.67 |
| 250 | ₹15.96464 | ₹3,991.16 |
| 500 | ₹15.17068 | ₹7,585.34 |
| 1,000 | ₹14.51745 | ₹14,517.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹13.82843 | ₹34,571.08 |
| 5,000 | ₹13.41301 | ₹67,065.05 |
| 7,500 | ₹13.20495 | ₹99,037.12 |
| 12,500 | ₹12.97440 | ₹1,62,180.00 |
| 17,500 | ₹12.83965 | ₹2,24,693.88 |
| 25,000 | ₹12.71016 | ₹3,17,754.00 |
| 62,500 | ₹12.43118 | ₹7,76,948.75 |


