
TL072CPWRG4 | |
|---|---|
DigiKey Part Number | 296-52763-2-ND - Tape & Reel (TR) 296-52763-1-ND - Cut Tape (CT) 296-52763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072CPWRG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL072CPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹43.33100 | ₹433.31 |
| 25 | ₹38.87720 | ₹971.93 |
| 100 | ₹33.96630 | ₹3,396.63 |
| 250 | ₹31.62360 | ₹7,905.90 |
| 500 | ₹30.21090 | ₹15,105.45 |
| 1,000 | ₹29.04887 | ₹29,048.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.09279 | ₹56,185.58 |
| 4,000 | ₹27.30560 | ₹1,09,222.40 |
| 6,000 | ₹26.91134 | ₹1,61,468.04 |
| 10,000 | ₹26.47442 | ₹2,64,744.20 |
| 14,000 | ₹26.21915 | ₹3,67,068.10 |
| 20,000 | ₹25.97359 | ₹5,19,471.80 |