Similar
Similar
Similar

TL2844BDRG4-8 | |
|---|---|
DigiKey Part Number | 296-TL2844BDRG4-8TR-ND - Tape & Reel (TR) 296-TL2844BDRG4-8CT-ND - Cut Tape (CT) 296-TL2844BDRG4-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2844BDRG4-8 |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2844BDRG4-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹33.92000 | ₹339.20 |
| 25 | ₹30.37880 | ₹759.47 |
| 100 | ₹26.39960 | ₹2,639.96 |
| 250 | ₹24.51164 | ₹6,127.91 |
| 500 | ₹23.37292 | ₹11,686.46 |
| 1,000 | ₹22.43639 | ₹22,436.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹21.44583 | ₹53,614.58 |
| 5,000 | ₹20.84925 | ₹1,04,246.25 |
| 7,500 | ₹20.55049 | ₹1,54,128.67 |
| 12,500 | ₹20.21942 | ₹2,52,742.75 |
| 17,500 | ₹20.02578 | ₹3,50,451.15 |
| 25,000 | ₹19.83967 | ₹4,95,991.75 |


