SN75C3232PWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,312
Unit Price: ₹299.13000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,489
Unit Price: ₹205.94000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,132
Unit Price: ₹219.92000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 7,858
Unit Price: ₹106.23000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,998
Unit Price: ₹164.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 317
Unit Price: ₹164.94000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 48
Unit Price: ₹187.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 112
Unit Price: ₹187.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹178.92000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: ₹187.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 17,147
Unit Price: ₹187.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₹187.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9,797
Unit Price: ₹169.60000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,035
Unit Price: ₹169.60000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C3232PWR

DigiKey Part Number
296-15617-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75C3232PWR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75C3232PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types