TL7700CPSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7705ACPSR

DigiKey Part Number
296-3239-2-ND - Tape & Reel (TR)
296-3239-1-ND - Cut Tape (CT)
296-3239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL7705ACPSR
Description
IC SUPERVISOR 1 CHANNEL 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL7705ACPSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
1µs Maximum Propagation Delay
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,309
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹370.93000₹370.93
10₹280.86200₹2,808.62
25₹258.30440₹6,457.61
100₹233.55480₹23,355.48
250₹221.74352₹55,435.88
500₹214.63012₹1,07,315.06
1,000₹208.77239₹2,08,772.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹186.02123₹3,72,042.46
Manufacturers Standard Package

Other Suppliers on DigiKey

2,356In Stock
Ships from Rochester Electronics, LLC