
TLC2254AQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-38271-2-ND - Tape & Reel (TR) 296-38271-1-ND - Cut Tape (CT) 296-38271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2254AQPWRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2254AQPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 160µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹355.97000 | ₹355.97 |
| 10 | ₹268.65500 | ₹2,686.55 |
| 25 | ₹246.86840 | ₹6,171.71 |
| 100 | ₹222.86360 | ₹22,286.36 |
| 250 | ₹211.42040 | ₹52,855.10 |
| 500 | ₹204.52090 | ₹1,02,260.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹194.17214 | ₹3,88,344.28 |
| 4,000 | ₹190.32705 | ₹7,61,308.20 |