
TLC271ACDR | |
|---|---|
DigiKey Part Number | 296-TLC271ACDRTR-ND - Tape & Reel (TR) 296-TLC271ACDRCT-ND - Cut Tape (CT) 296-TLC271ACDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC271ACDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC271ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 950µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹60.67229 | ₹1,51,680.73 |
| 5,000 | ₹59.26928 | ₹2,96,346.40 |
| 7,500 | ₹58.56666 | ₹4,39,249.95 |
| 12,500 | ₹57.78844 | ₹7,22,355.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹90.11100 | ₹901.11 |
| 25 | ₹81.63080 | ₹2,040.77 |
| 100 | ₹72.33100 | ₹7,233.10 |
| 250 | ₹67.88412 | ₹16,971.03 |
| 500 | ₹65.20598 | ₹32,602.99 |
| 1,000 | ₹63.00026 | ₹63,000.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹71.66000 | ₹716.60 |
| 25 | ₹64.67120 | ₹1,616.78 |
| 100 | ₹57.06710 | ₹5,706.71 |
| 250 | ₹53.42540 | ₹13,356.35 |
| 500 | ₹51.23366 | ₹25,616.83 |
| 1,000 | ₹49.42958 | ₹49,429.58 |