
TLC274CDBR | |
|---|---|
DigiKey Part Number | 296-TLC274CDBRTR-ND - Tape & Reel (TR) 296-TLC274CDBRCT-ND - Cut Tape (CT) 296-TLC274CDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274CDBR |
Description | IC OPAMP GP 4 CIRCUIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC274CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 2.7mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹116.37674 | ₹2,32,753.48 |
| 4,000 | ₹113.84720 | ₹4,55,388.80 |
| 6,000 | ₹112.58034 | ₹6,75,482.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹222.71000 | ₹222.71 |
| 10 | ₹165.40500 | ₹1,654.05 |
| 25 | ₹151.03600 | ₹3,775.90 |
| 100 | ₹135.25020 | ₹13,525.02 |
| 250 | ₹127.72444 | ₹31,931.11 |
| 500 | ₹123.18630 | ₹61,593.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| 10 | ₹117.97300 | ₹1,179.73 |
| 25 | ₹107.23840 | ₹2,680.96 |
| 100 | ₹95.45040 | ₹9,545.04 |
| 250 | ₹89.83504 | ₹22,458.76 |
| 500 | ₹86.45052 | ₹43,225.26 |
| 1,000 | ₹83.66332 | ₹83,663.32 |