
TLC5948APWP | |
|---|---|
DigiKey Part Number | TLC5948APWP-ND |
Manufacturer | |
Manufacturer Product Number | TLC5948APWP |
Description | IC LED DRVR LINEAR 60MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 60mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5948APWP Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 10V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 16 | Supplier Device Package 24-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.99000 | ₹300.99 |
| 10 | ₹225.79000 | ₹2,257.90 |
| 60 | ₹192.91050 | ₹11,574.63 |
| 120 | ₹184.01908 | ₹22,082.29 |
| 300 | ₹174.61813 | ₹52,385.44 |
| 540 | ₹169.74520 | ₹91,662.41 |
| 1,020 | ₹165.30466 | ₹1,68,610.75 |
| 2,520 | ₹160.21188 | ₹4,03,733.94 |
| 5,040 | ₹157.09607 | ₹7,91,764.19 |