
TLE2144CN | |
|---|---|
DigiKey Part Number | 296-10472-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2144CN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2144CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 5.9 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 290 µV | |
Current - Supply | 6.9mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹676.53000 | ₹676.53 |
| 10 | ₹521.46900 | ₹5,214.69 |
| 25 | ₹482.74080 | ₹12,068.52 |
| 100 | ₹440.19200 | ₹44,019.20 |
| 250 | ₹419.89612 | ₹1,04,974.03 |
| 500 | ₹407.66638 | ₹2,03,833.19 |
| 1,000 | ₹397.59857 | ₹3,97,598.57 |