
TLIN24413DMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN24413DMTRQ1TR-ND - Tape & Reel (TR) 296-TLIN24413DMTRQ1CT-ND - Cut Tape (CT) 296-TLIN24413DMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN24413DMTRQ1 |
Description | IC TRANSCEIVER FULL 1/1 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LIN 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100Kbps | |
Voltage - Supply | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹270.24000 | ₹270.24 |
| 10 | ₹202.02700 | ₹2,020.27 |
| 25 | ₹184.95560 | ₹4,623.89 |
| 100 | ₹166.17860 | ₹16,617.86 |
| 250 | ₹157.23088 | ₹39,307.72 |
| 500 | ₹151.83540 | ₹75,917.70 |
| 1,000 | ₹147.39509 | ₹1,47,395.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹141.91079 | ₹4,25,732.37 |
| 6,000 | ₹139.22812 | ₹8,35,368.72 |