
TLIN24415DMTTQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN24415DMTTQ1TR-ND - Tape & Reel (TR) 296-TLIN24415DMTTQ1CT-ND - Cut Tape (CT) 296-TLIN24415DMTTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN24415DMTTQ1 |
Description | IC TRANSCEIVER FULL 1/1 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LIN 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100Kbps | |
Voltage - Supply | 5.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹311.24000 | ₹311.24 |
| 10 | ₹233.52400 | ₹2,335.24 |
| 25 | ₹214.17880 | ₹5,354.47 |
| 100 | ₹192.91370 | ₹19,291.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹182.77128 | ₹45,692.82 |
| 500 | ₹176.66016 | ₹88,330.08 |
| 750 | ₹173.59931 | ₹1,30,199.48 |
| 1,250 | ₹170.20684 | ₹2,12,758.55 |
| 1,750 | ₹168.22469 | ₹2,94,393.21 |
| 2,500 | ₹166.31800 | ₹4,15,795.00 |