
TLV1701AIDRLT | |
|---|---|
DigiKey Part Number | 296-41120-2-ND - Tape & Reel (TR) 296-41120-1-ND - Cut Tape (CT) 296-41120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1701AIDRLT |
Description | IC COMPARATOR 1 GEN PUR SOT5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1701AIDRLT Models |
Category | Current - Input Bias (Max) 0.015µA |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 75µA |
Part Status Active | Propagation Delay (Max) 560ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SOT-553 |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V | Supplier Device Package SOT-5 |
Voltage - Input Offset (Max) 3.5mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.67000 | ₹160.67 |
| 10 | ₹117.38100 | ₹1,173.81 |
| 25 | ₹106.64520 | ₹2,666.13 |
| 100 | ₹94.84080 | ₹9,484.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹89.22124 | ₹22,305.31 |
| 500 | ₹85.83020 | ₹42,915.10 |
| 750 | ₹84.13155 | ₹63,098.66 |
| 1,250 | ₹82.25092 | ₹1,02,813.65 |
| 1,750 | ₹81.15115 | ₹1,42,014.51 |
| 2,500 | ₹80.09344 | ₹2,00,233.60 |
