
TLV171IDBVT | |
---|---|
DigiKey Part Number | 296-44911-2-ND - Tape & Reel (TR) 296-44911-1-ND - Cut Tape (CT) 296-44911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV171IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV171IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 525µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹130.45000 | ₹130.45 |
10 | ₹94.95200 | ₹949.52 |
25 | ₹86.11320 | ₹2,152.83 |
100 | ₹76.43180 | ₹7,643.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ₹54.26628 | ₹13,566.57 |
500 | ₹52.12056 | ₹26,060.28 |
750 | ₹51.04561 | ₹38,284.21 |
1,250 | ₹50.80046 | ₹63,500.58 |