
TLV1805DBVR | |
|---|---|
DigiKey Part Number | 296-53434-2-ND - Tape & Reel (TR) 296-53434-1-ND - Cut Tape (CT) 296-53434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1805DBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1805DBVR Models |
Category | Current - Quiescent (Max) 200µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 80dB CMRR, 95dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 500ns (Typ) |
Part Status Active | Hysteresis 14mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SOT-23-6 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3.3V ~ 40V | Supplier Device Package SOT-23-6 |
Voltage - Input Offset (Max) 4.5mV @ 40V | Base Product Number |
Current - Input Bias (Max) 0.05pA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.85000 | ₹105.85 |
| 10 | ₹76.55300 | ₹765.53 |
| 25 | ₹69.14360 | ₹1,728.59 |
| 100 | ₹61.01570 | ₹6,101.57 |
| 250 | ₹57.13696 | ₹14,284.24 |
| 500 | ₹54.80068 | ₹27,400.34 |
| 1,000 | ₹53.50211 | ₹53,502.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹50.50394 | ₹1,51,511.82 |
| 6,000 | ₹49.34147 | ₹2,96,048.82 |
| 9,000 | ₹48.75970 | ₹4,38,837.30 |
| 15,000 | ₹48.11485 | ₹7,21,722.75 |









